Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.820 (CNY108.2766) |
| 5+ | CNY88.410 (CNY99.9033) |
| 10+ | CNY81.000 (CNY91.530) |
| 25+ | CNY75.090 (CNY84.8517) |
| 50+ | CNY74.210 (CNY83.8573) |
| 100+ | CNY73.390 (CNY82.9307) |
| 250+ | CNY72.510 (CNY81.9363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.82 (CNY108.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350400315020Copy
Order Code4065215
Technical Datasheet
Connector Type A90° M12 Receptacle
Cable Length - Metric2m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Receptacle
Product Range
-
Cable Length - Metric
2m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081194
