Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.580 (CNY213.0954) |
| 5+ | CNY179.340 (CNY202.6542) |
| 10+ | CNY170.030 (CNY192.1339) |
| 25+ | CNY166.630 (CNY188.2919) |
| 50+ | CNY164.860 (CNY186.2918) |
| 100+ | CNY163.030 (CNY184.2239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.58 (CNY213.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350300517100Copy
Order Code4068474
Technical Datasheet
Connector Type A90° M12 Plug
Cable Length - Metric10m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Plug
Product Range
-
Cable Length - Metric
10m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.457682
