Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.480 (CNY154.2224) |
| 5+ | CNY126.960 (CNY143.4648) |
| 10+ | CNY117.380 (CNY132.6394) |
| 25+ | CNY110.590 (CNY124.9667) |
| 50+ | CNY108.410 (CNY122.5033) |
| 100+ | CNY106.310 (CNY120.1303) |
| 250+ | CNY104.130 (CNY117.6669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.48 (CNY154.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350300416050Copy
Order Code4068753
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
Cable Length - Metric5m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
5m
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502
