Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.830 (CNY101.5079) |
| 5+ | CNY84.870 (CNY95.9031) |
| 10+ | CNY79.910 (CNY90.2983) |
| 25+ | CNY77.940 (CNY88.0722) |
| 50+ | CNY77.330 (CNY87.3829) |
| 100+ | CNY76.720 (CNY86.6936) |
| 250+ | CNY73.730 (CNY83.3149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.83 (CNY101.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350300416020Copy
Order Code4068752
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
Cable Length - Metric2m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
2m
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094349
