Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
100 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.510 (CNY200.5863) |
| 5+ | CNY169.740 (CNY191.8062) |
| 10+ | CNY162.650 (CNY183.7945) |
| 25+ | CNY156.440 (CNY176.7772) |
| 50+ | CNY150.160 (CNY169.6808) |
| 100+ | CNY144.710 (CNY163.5223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.51 (CNY200.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350300406050Copy
Order Code4066562
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
Cable Length - Metric5m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
90° M12 Plug
Cable Length - Metric
5m
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502
