Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21350200517100Copy
Manufacturer Standard Lead Time10 weeks
Order Code4068470
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY181.660 (CNY205.2758) |
| 100+ | CNY174.970 (CNY197.7161) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,083.00 (CNY10,263.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350200517100Copy
Manufacturer Standard Lead Time10 weeks
Order Code4068470
Technical Datasheet
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Imperial32.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type B
Free End
Cable Length - Imperial
32.8ft
No. of Positions
5 Positions
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455414
