Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.250 (CNY118.9325) |
| 5+ | CNY100.430 (CNY113.4859) |
| 10+ | CNY95.600 (CNY108.028) |
| 25+ | CNY92.880 (CNY104.9544) |
| 50+ | CNY91.250 (CNY103.1125) |
| 100+ | CNY87.380 (CNY98.7394) |
| 250+ | CNY85.750 (CNY96.8975) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.25 (CNY118.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350200426010Copy
Order Code4068738
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1m
SVHC
No SVHC (25-Jun-2025)
No. of Positions
4 Positions
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151502
