Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.980 (CNY106.1974) |
| 5+ | CNY87.460 (CNY98.8298) |
| 10+ | CNY80.940 (CNY91.4622) |
| 25+ | CNY75.160 (CNY84.9308) |
| 50+ | CNY75.090 (CNY84.8517) |
| 100+ | CNY73.800 (CNY83.394) |
| 250+ | CNY72.510 (CNY81.9363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.98 (CNY106.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21350200315020Copy
Order Code4068727
Technical Datasheet
Connector Type AM12 Receptacle
No. of Positions3 Positions
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Receptacle
Product Range
-
No. of Positions
3 Positions
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081194
