Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.800 (CNY152.324) |
| 10+ | CNY126.270 (CNY142.6851) |
| 25+ | CNY118.840 (CNY134.2892) |
| 50+ | CNY112.630 (CNY127.2719) |
| 100+ | CNY107.520 (CNY121.4976) |
| 250+ | CNY102.400 (CNY115.712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.80 (CNY152.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type B
Free End
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648
