Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21350100406020Copy
Manufacturer Standard Lead Time16 weeks
Order Code4066554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.010 (CNY150.3013) |
| 10+ | CNY124.550 (CNY140.7415) |
| 25+ | CNY117.250 (CNY132.4925) |
| 50+ | CNY111.050 (CNY125.4865) |
| 100+ | CNY106.000 (CNY119.780) |
| 250+ | CNY100.950 (CNY114.0735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.01 (CNY150.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
2m
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071669
