Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21348500C79010Copy
Manufacturer Standard Lead Time13 weeks
Order Code2465412
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY288.670 (CNY326.1971) |
| 25+ | CNY277.560 (CNY313.6428) |
| 50+ | CNY266.370 (CNY300.9981) |
| 100+ | CNY256.620 (CNY289.9806) |
Price for:Each
Minimum: 10
Multiple: 10
CNY2,886.70 (CNY3,261.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348500C79010Copy
Manufacturer Standard Lead Time13 weeks
Order Code2465412
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (08-Jul-2021)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067813
