Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21348500882075Copy
Manufacturer Standard Lead Time11 weeks
Order Code4667450
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.910 (CNY353.5883) |
| 5+ | CNY299.070 (CNY337.9491) |
| 10+ | CNY286.650 (CNY323.9145) |
| 25+ | CNY275.600 (CNY311.428) |
| 50+ | CNY264.550 (CNY298.9415) |
| 100+ | CNY254.870 (CNY288.0031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.91 (CNY353.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348500882075Copy
Manufacturer Standard Lead Time11 weeks
Order Code4667450
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric7.5m
Cable Length - Imperial24.6ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
24.6ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
7.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456775
