Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21348485882020Copy
Manufacturer Standard Lead Time8 weeks
Order Code4667449
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.120 (CNY280.3756) |
| 5+ | CNY237.210 (CNY268.0473) |
| 10+ | CNY227.320 (CNY256.8716) |
| 25+ | CNY218.590 (CNY247.0067) |
| 50+ | CNY209.790 (CNY237.0627) |
| 100+ | CNY202.150 (CNY228.4295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.12 (CNY280.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348485882020Copy
Manufacturer Standard Lead Time8 weeks
Order Code4667449
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
