Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21348400882050Copy
Manufacturer Standard Lead Time3 weeks
Order Code4667439
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.940 (CNY275.6522) |
| 5+ | CNY233.160 (CNY263.4708) |
| 10+ | CNY223.470 (CNY252.5211) |
| 25+ | CNY214.880 (CNY242.8144) |
| 50+ | CNY206.290 (CNY233.1077) |
| 100+ | CNY198.710 (CNY224.5423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.94 (CNY275.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.300737
