Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21348081380005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4667443
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.800 (CNY133.114) |
| 10+ | CNY110.300 (CNY124.639) |
| 25+ | CNY103.820 (CNY117.3166) |
| 50+ | CNY98.360 (CNY111.1468) |
| 100+ | CNY93.860 (CNY106.0618) |
| 250+ | CNY89.430 (CNY101.0559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.80 (CNY133.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348081380005Copy
Manufacturer Standard Lead Time8 weeks
Order Code4667443
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (17-Dec-2015)
Connector Type B
M8 Receptacle
Cable Length - Metric
500mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025946
