Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21342829641100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4356011
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,476.010 (CNY1,667.8913) |
| 5+ | CNY1,446.490 (CNY1,634.5337) |
| 10+ | CNY1,416.970 (CNY1,601.1761) |
| 25+ | CNY1,387.450 (CNY1,567.8185) |
| 50+ | CNY1,357.930 (CNY1,534.4609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,476.01 (CNY1,667.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21342829641100Copy
Manufacturer Standard Lead Time23 weeks
Order Code4356011
Technical Datasheet
Connector to ConnectorCircular Plug to Circular Receptacle
No. of Positions6Ways
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Circular Plug to Circular Receptacle
Cable Length - Imperial
32.8ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Ways
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
