Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.720 (CNY387.2736) |
| 5+ | CNY330.780 (CNY373.7814) |
| 10+ | CNY321.230 (CNY362.9899) |
| 25+ | CNY312.960 (CNY353.6448) |
| 50+ | CNY305.060 (CNY344.7178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.72 (CNY387.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21038813430Copy
Order Code2921779
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
D Coded
Contact Material
-
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0782
