Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY299.850 (CNY338.8305) |
| 5+ | CNY286.350 (CNY323.5755) |
| 10+ | CNY274.140 (CNY309.7782) |
| 25+ | CNY263.360 (CNY297.5968) |
| 50+ | CNY252.580 (CNY285.4154) |
| 100+ | CNY243.100 (CNY274.703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY299.85 (CNY338.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21038211825Copy
Order Code3014577
Technical Datasheet
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialZinc Body
Contact Material-
Current Rating2A
Voltage Rating30V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Contact Type
Crimp Pin
Connector Body Material
Zinc Body
Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Mounting
Straight Panel Mount
Contact Material
-
Voltage Rating
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05035
