Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033822401Copy
Manufacturer Standard Lead Time22 weeks
Order Code2921775
Product RangeM12 Slim Design HARAX Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.370 (CNY404.9581) |
| 5+ | CNY341.260 (CNY385.6238) |
| 10+ | CNY328.310 (CNY370.9903) |
| 25+ | CNY313.660 (CNY354.4358) |
| 50+ | CNY305.650 (CNY345.3845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.37 (CNY404.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033822401Copy
Manufacturer Standard Lead Time22 weeks
Order Code2921775
Product RangeM12 Slim Design HARAX Series
Technical Datasheet
Product RangeM12 Slim Design HARAX Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingD Coded
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating50V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M12 Slim Design HARAX Series
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
50V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0605
