Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.950 (CNY427.0835) |
| 5+ | CNY360.970 (CNY407.8961) |
| 10+ | CNY345.620 (CNY390.5506) |
| 25+ | CNY331.980 (CNY375.1374) |
| 50+ | CNY318.400 (CNY359.792) |
| 100+ | CNY306.470 (CNY346.3111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.95 (CNY427.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Connector Mounting
Right Angle PCB Mount
Current Rating
800mA
Sensor Connector Size
M12
No. of Positions
8 Positions
IP / NEMA Rating
IP65, IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008376
