Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.680 (CNY290.0484) |
| 5+ | CNY245.080 (CNY276.9404) |
| 10+ | CNY234.710 (CNY265.2223) |
| 25+ | CNY225.440 (CNY254.7472) |
| 50+ | CNY216.230 (CNY244.3399) |
| 100+ | CNY208.110 (CNY235.1643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.68 (CNY290.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
D Coded
Contact Plating
Gold
No. of Positions
4 Positions
IP / NEMA Rating
IP67
Connector Body Material
Zinc Body
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391
