Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.510 (CNY300.0263) |
| 5+ | CNY255.900 (CNY289.167) |
| 10+ | CNY246.290 (CNY278.3077) |
| 25+ | CNY238.110 (CNY269.0643) |
| 50+ | CNY228.850 (CNY258.6005) |
| 100+ | CNY219.990 (CNY248.5887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY265.51 (CNY300.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Gender
Female
Connector Coding
A Coded
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Sensor Contact Type
Solder Socket
Connector Body Material
Zinc Diecast Body
Voltage Rating
60VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
