Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.520 (CNY292.1276) |
| 5+ | CNY246.850 (CNY278.9405) |
| 10+ | CNY236.350 (CNY267.0755) |
| 25+ | CNY227.070 (CNY256.5891) |
| 50+ | CNY217.730 (CNY246.0349) |
| 100+ | CNY209.610 (CNY236.8593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.52 (CNY292.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033192801Copy
Order Code2913229
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector Body MaterialNylon (Polyamide), Zinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Technical Specifications
Product Range
-
No. of Positions
8 Positions
IP / NEMA Rating
IP65, IP67
Contact Material
Brass
Current Rating
2A
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide), Zinc Body
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
