Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.320 (CNY99.8016) |
| 10+ | CNY81.990 (CNY92.6487) |
| 25+ | CNY79.530 (CNY89.8689) |
| 50+ | CNY76.400 (CNY86.332) |
| 100+ | CNY73.330 (CNY82.8629) |
| 250+ | CNY69.580 (CNY78.6254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.32 (CNY99.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033012011Copy
Order Code4262681
Technical Datasheet
Sensor Connector SizeM12
No. of Positions-
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Connector Size
M12
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP65, IP67
Contact Material
-
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
-
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
