Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033011001Copy
Manufacturer Standard Lead Time21 weeks
Order Code2921769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.320 (CNY108.8416) |
| 10+ | CNY92.870 (CNY104.9431) |
| 25+ | CNY88.700 (CNY100.231) |
| 100+ | CNY85.820 (CNY96.9766) |
| 250+ | CNY84.150 (CNY95.0895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.32 (CNY108.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033011001Copy
Manufacturer Standard Lead Time21 weeks
Order Code2921769
Technical Datasheet
Product Range-
Shell Type-
For Use WithHarting M12 Circular Inserts
Connector Body Material-
Connector Shell SizeM12
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
For Use With
Harting M12 Circular Inserts
Connector Shell Size
M12
Shell Type
-
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0193
