Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.810 (CNY152.3353) |
| 10+ | CNY117.400 (CNY132.662) |
| 25+ | CNY111.280 (CNY125.7464) |
| 50+ | CNY106.870 (CNY120.7631) |
| 100+ | CNY102.680 (CNY116.0284) |
| 250+ | CNY97.380 (CNY110.0394) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.81 (CNY152.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3 Positions
Contact Material
Brass
Voltage Rating
60VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018598
