Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21023812431Copy
Manufacturer Standard Lead Time14 weeks
Order Code3919427
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.100 (CNY184.303) |
| 5+ | CNY151.480 (CNY171.1724) |
| 10+ | CNY139.790 (CNY157.9627) |
| 25+ | CNY131.500 (CNY148.595) |
| 50+ | CNY125.580 (CNY141.9054) |
| 100+ | CNY119.940 (CNY135.5322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.10 (CNY184.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21023812431Copy
Manufacturer Standard Lead Time14 weeks
Order Code3919427
Technical Datasheet
Product Range-
For Use WithCircular Connectors
Sensor Connector SizeM8
Accessory TypeM8 PCB Adapter
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight PCB Mount
IP / NEMA RatingIP65, IP67
Connector CodingD Coded
Connector Body Material-
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
-
Sensor Connector Size
M8
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
60V
For Use With
Circular Connectors
Accessory Type
M8 PCB Adapter
No. of Positions
4 Positions
Sensor Connector Mounting
Straight PCB Mount
Connector Coding
D Coded
Contact Material
Copper Alloy
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
