Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.170 (CNY197.9421) |
| 10+ | CNY163.370 (CNY184.6081) |
| 25+ | CNY149.450 (CNY168.8785) |
| 50+ | CNY145.970 (CNY164.9461) |
| 100+ | CNY131.380 (CNY148.4594) |
| 250+ | CNY123.740 (CNY139.8262) |
| 500+ | CNY121.620 (CNY137.4306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.17 (CNY197.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21023592301Copy
Order Code2913705
Technical Datasheet
Product Range-
Sensor Connector SizeM8
Sensor Connector GenderFemale
Sensor Contact TypeScrew Socket
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide), Brass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide), Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
Sensor Contact Type
Screw Socket
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
