Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21021851405Copy
Manufacturer Standard Lead Time5 weeks
Order Code3919169
Product RangeHARAX Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.980 (CNY305.0774) |
| 5+ | CNY257.830 (CNY291.3479) |
| 10+ | CNY246.850 (CNY278.9405) |
| 25+ | CNY237.170 (CNY268.0021) |
| 50+ | CNY227.410 (CNY256.9733) |
| 100+ | CNY218.890 (CNY247.3457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.98 (CNY305.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21021851405Copy
Manufacturer Standard Lead Time5 weeks
Order Code3919169
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
HARAX Series
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP65, IP67
Contact Material
Copper Alloy
Current Rating
4A
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
