Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21021452405Copy
Manufacturer Standard Lead Time8 weeks
Order Code3919168
Product RangeHARAX Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.480 (CNY278.5224) |
| 5+ | CNY229.220 (CNY259.0186) |
| 10+ | CNY211.890 (CNY239.4357) |
| 25+ | CNY199.380 (CNY225.2994) |
| 50+ | CNY190.410 (CNY215.1633) |
| 100+ | CNY181.920 (CNY205.5696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.48 (CNY278.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21021452405Copy
Manufacturer Standard Lead Time8 weeks
Order Code3919168
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
Sensor Connector MountingStraight Cable Mount
Connector CodingP Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
HARAX Series
Sensor Connector Gender
Female
Connector Coding
P Coded
Contact Material
Copper Alloy
Current Rating
4A
Sensor Connector Size
M8
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
