Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21021451430Copy
Manufacturer Standard Lead Time8 weeks
Order Code3919417
Product RangeHARAX Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.540 (CNY294.4102) |
| 5+ | CNY241.920 (CNY273.3696) |
| 10+ | CNY223.300 (CNY252.329) |
| 25+ | CNY210.050 (CNY237.3565) |
| 50+ | CNY200.670 (CNY226.7571) |
| 100+ | CNY191.700 (CNY216.621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.54 (CNY294.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21021451430Copy
Manufacturer Standard Lead Time8 weeks
Order Code3919417
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Pin
IP / NEMA RatingIP65, IP67
Connector CodingP Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
HARAX Series
No. of Positions
4 Positions
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon (Polyamide) Body
Current Rating
4A
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
Connector Coding
P Coded
Contact Material
Copper Alloy
Voltage Rating
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
