Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21021451405Copy
Manufacturer Standard Lead Time15 weeks
Order Code3919416
Your Part Number
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.490 (CNY287.5737) |
| 5+ | CNY182.260 (CNY205.9538) |
| 10+ | CNY174.570 (CNY197.2641) |
| 25+ | CNY167.690 (CNY189.4897) |
| 50+ | CNY160.800 (CNY181.704) |
| 100+ | CNY154.790 (CNY174.9127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.49 (CNY287.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21021451405Copy
Manufacturer Standard Lead Time15 weeks
Order Code3919416
Technical Datasheet
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
Connector CodingP Coded
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Voltage Rating60V
Technical Specifications
Sensor Connector Size
M8
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
60V
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
Connector Coding
P Coded
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
