Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.690 (CNY18.8597) |
| 10+ | CNY14.600 (CNY16.498) |
| 100+ | CNY14.010 (CNY15.8313) |
| 250+ | CNY13.730 (CNY15.5149) |
| 500+ | CNY13.450 (CNY15.1985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.69 (CNY18.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21011009930Copy
Order Code2696100
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min-
For Use WithHarting M12 Power Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21011009930 from Harting is a 2.5mm² M12 power male PE contact crimp.
- Conductor cross section is 14AWG
- Copper alloy with gold plated contacts
- 24.8mm length
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Harting M12 Power Sensor Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
