Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 34 848 5882 010Copy
Manufacturer Standard Lead Time17 weeks
Order Code2493271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY215.340 (CNY243.3342) |
| 5+ | CNY204.570 (CNY231.1641) |
| 10+ | CNY200.490 (CNY226.5537) |
| 25+ | CNY198.480 (CNY224.2824) |
| 50+ | CNY196.470 (CNY222.0111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY215.34 (CNY243.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 34 848 5882 010Copy
Manufacturer Standard Lead Time17 weeks
Order Code2493271
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 34 848 5882 010 is a 1m A-coded Double-ended Cordset with 8-position M12 straight plug to receptacle connection. Made of grey PVC.
- 0.25mm² Wire cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078
