Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 34 800 0380 010Copy
Manufacturer Standard Lead Time16 weeks
Order Code2493229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.860 (CNY73.2918) |
| 10+ | CNY60.390 (CNY68.2407) |
| 25+ | CNY59.190 (CNY66.8847) |
| 100+ | CNY57.980 (CNY65.5174) |
| 250+ | CNY56.770 (CNY64.1501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.86 (CNY73.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 34 800 0380 010Copy
Manufacturer Standard Lead Time16 weeks
Order Code2493229
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
