Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 321 6410Copy
Manufacturer Standard Lead Time20 weeks
Order Code2314541
Product RangeHan M12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.540 (CNY370.1202) |
| 5+ | CNY310.370 (CNY350.7181) |
| 10+ | CNY296.170 (CNY334.6721) |
| 25+ | CNY283.610 (CNY320.4793) |
| 50+ | CNY273.400 (CNY308.942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.54 (CNY370.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 321 6410Copy
Manufacturer Standard Lead Time20 weeks
Order Code2314541
Product RangeHan M12 Series
Technical Datasheet
Connector TypeM-Series Circular Connector
Product RangeHan M12 Series
Circular Connector Shell StylePCB Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypePCB Socket
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
PCB Mount Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP67
Product Range
Han M12 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.633
