Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 321 1410Copy
Order Code2314537
Product RangeHan M12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.290 (CNY326.8977) |
| 5+ | CNY279.370 (CNY315.6881) |
| 10+ | CNY271.920 (CNY307.2696) |
| 25+ | CNY265.340 (CNY299.8342) |
| 50+ | CNY258.970 (CNY292.6361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.29 (CNY326.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 321 1410Copy
Order Code2314537
Product RangeHan M12 Series
Technical Datasheet
Product RangeHan M12 Series
Circular Connector Shell StylePCB Mount Plug
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body Material-
Contact Material-
Contact PlatingGold
Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han M12 Series
Circular Connector Contact Type
PCB Pin
Connector Body Material
-
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Circular Connector Shell Style
PCB Mount Plug
Coupling Style
Threaded
Contact Material
-
Current Rating
4A
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
