Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 311 1402Copy
Manufacturer Standard Lead Time17 weeks
Order Code2219400
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.010 (CNY185.3313) |
| 10+ | CNY161.290 (CNY182.2577) |
| 25+ | CNY158.570 (CNY179.1841) |
| 100+ | CNY155.840 (CNY176.0992) |
| 250+ | CNY153.440 (CNY173.3872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.01 (CNY185.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 311 1402Copy
Manufacturer Standard Lead Time17 weeks
Order Code2219400
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 03 311 1402 is a Han® M12 A-coded male Panel Feed-through with 4 contacts.
- -25 to 85°C Limiting temperature range
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
