Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 282 2405Copy
Manufacturer Standard Lead Time16 weeks
Order Code2314536
Product RangeHarax Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.390 (CNY308.9307) |
| 5+ | CNY268.840 (CNY303.7892) |
| 10+ | CNY264.280 (CNY298.6364) |
| 25+ | CNY259.720 (CNY293.4836) |
| 50+ | CNY254.530 (CNY287.6189) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.39 (CNY308.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 282 2405Copy
Manufacturer Standard Lead Time16 weeks
Order Code2314536
Product RangeHarax Series
Technical Datasheet
Product RangeHarax Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingD Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating50V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 03 282 2405 is a 4-pole D-coded shielded female Circular Connector with socket-type contacts and IDC termination.
- 4A Current
- 50V Rated voltage
- 22 to 18AWG Wire cross section
- IP65/IP67 Protection
Applications
Industrial
Technical Specifications
Product Range
Harax Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
50V
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806
