Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 272 1505Copy
Manufacturer Standard Lead Time20 weeks
Order Code2314533
Product RangeHarax M12-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.530 (CNY203.9989) |
| 10+ | CNY175.110 (CNY197.8743) |
| 25+ | CNY170.710 (CNY192.9023) |
| 100+ | CNY166.300 (CNY187.919) |
| 250+ | CNY162.970 (CNY184.1561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.53 (CNY204.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 272 1505Copy
Manufacturer Standard Lead Time20 weeks
Order Code2314533
Product RangeHarax M12-L Series
Technical Datasheet
Product RangeHarax M12-L Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body Material-
Contact Material-
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Harax M12-L Series
Circular Connector Contact Type
Crimp Pin
Connector Body Material
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555
