Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 03 212 1305Copy
Manufacturer Standard Lead Time19 weeks
Order Code1146395
Product RangeHarax Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.670 (CNY169.1271) |
| 10+ | CNY145.190 (CNY164.0647) |
| 25+ | CNY141.440 (CNY159.8272) |
| 100+ | CNY137.680 (CNY155.5784) |
| 250+ | CNY134.920 (CNY152.4596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.67 (CNY169.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 212 1305Copy
Manufacturer Standard Lead Time19 weeks
Order Code1146395
Product RangeHarax Series
Technical Datasheet
Product RangeHarax Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body Material-
Contact MaterialBrass
Contact PlatingGold
Current Rating6A
Voltage Rating50V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 03 212 1305 from Harting is a Harax M12-L series A coded unshielded circular plug connector with 4 pin contacts.
- Cable diameter from 6mm to 9mm
- IP65/IP67 class of protection
- IDC termination
- Rated voltage of 50V
- Wire cross section is 22AWG to 18AWG (0.34mm² to 0.75mm²)
Applications
Industrial
Technical Specifications
Product Range
Harax Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
6A
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
-
Contact Plating
Gold
Voltage Rating
50V
Technical Docs (2)
Alternatives for 21 03 212 1305
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0356
