Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 02 151 2305Copy
Order Code1146407
Product RangeHarax M8-S Series
Your Part Number
19 In Stock
20 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.100 (CNY111.983) |
| 10+ | CNY97.020 (CNY109.6326) |
| 25+ | CNY94.360 (CNY106.6268) |
| 100+ | CNY91.700 (CNY103.621) |
| 250+ | CNY89.870 (CNY101.5531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.10 (CNY111.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 02 151 2305Copy
Order Code1146407
Product RangeHarax M8-S Series
Technical Datasheet
Connector TypeM-Series Circular Connector
Product RangeHarax M8-S Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeScrew Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 02 151 2305 is a 3-pole female Circular Connector with socket-type contacts and IDC termination.
- 4A Current
- 32V Rated voltage
- 26 to 22AWG Wire cross section
- IP67 Protection
Applications
Industrial
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP67
Product Range
Harax M8-S Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
