Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 01 130 1013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3074286
Product RangeHarax Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.100 (CNY111.983) |
| 10+ | CNY93.880 (CNY106.0844) |
| 25+ | CNY88.530 (CNY100.0389) |
| 100+ | CNY84.590 (CNY95.5867) |
| 250+ | CNY81.830 (CNY92.4679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.10 (CNY111.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 01 130 1013Copy
Manufacturer Standard Lead Time20 weeks
Order Code3074286
Product RangeHarax Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeHarax Series
Circular Connector Shell Style-
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67, IP69
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 01 130 1013 is a 3-pole panel feed-through cable mount Circular Connector.
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
Copper Alloy Body
Contact Material
-
IP Rating
IP67, IP69
Product Range
Harax Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
