Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No20820080001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4141675
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.060 (CNY203.4678) |
| 10+ | CNY171.520 (CNY193.8176) |
| 25+ | CNY163.710 (CNY184.9923) |
| 100+ | CNY150.310 (CNY169.8503) |
| 250+ | CNY147.310 (CNY166.4603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.06 (CNY203.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20820080001Copy
Manufacturer Standard Lead Time18 weeks
Order Code4141675
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BIX Type A
Connector Type BIX Type A
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderPlug
Convert To Positions8Ways
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
IX Type A
Convert From Gender
Jack
Convert To Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Connector Type
Adaptor, In-Line
In Line Connector B
IX Type A
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
