Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No20 82 005 0002Copy
Manufacturer Standard Lead Time16 weeks
Order Code2481142
Product RangepreLink Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.490 (CNY367.8037) |
| 5+ | CNY320.070 (CNY361.6791) |
| 10+ | CNY314.650 (CNY355.5545) |
| 25+ | CNY309.220 (CNY349.4186) |
| 50+ | CNY303.040 (CNY342.4352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.49 (CNY367.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20 82 005 0002Copy
Manufacturer Standard Lead Time16 weeks
Order Code2481142
Product RangepreLink Series
Technical Datasheet
Product RangepreLink Series
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector CodingX Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 20 82 005 0002 is a 8-pole pre-Link® X-coded M12 Plug made of zinc die-cast with 50μm gold-plated over nickel contacts.
- Fully shielded, 360° shielding contact
- 57VDC Maximum operating voltage
- ≤20mΩ Contact resistance
- ≥500mΩ Insulation resistance between contacts
- 24 to 22AWG Wire size
- IP65 and IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
preLink Series
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
-
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Sensor Connector Size
M12
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
-
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
