Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No20 82 000 0002Copy
Order Code2481128
Product RangepreLink HA-VIS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.920 (CNY80.1396) |
| 10+ | CNY69.150 (CNY78.1395) |
| 25+ | CNY67.380 (CNY76.1394) |
| 100+ | CNY66.020 (CNY74.6026) |
| 250+ | CNY64.700 (CNY73.111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.92 (CNY80.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20 82 000 0002Copy
Order Code2481128
Product RangepreLink HA-VIS
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangepreLink HA-VIS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 20 82 000 0002 is a 8-contact Ha-VIS pre-link RJ45 Cat-6a HIFF Modular Connector with RJ45 female connector. It is working on principle of pre-Link® termination method.
- 10/100/1000Mbps and 10Gbps Data rate
- IP20 Protection
- -40 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
preLink HA-VIS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
