Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19628240528Copy
Manufacturer Standard Lead Time9 weeks
Order Code3846431
Product RangeHan EMC/B, High Temp Series
Your Part Number
2 In Stock
5 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY416.450 (CNY470.5885) |
| 5+ | CNY394.200 (CNY445.446) |
| 10+ | CNY373.980 (CNY422.5974) |
| 25+ | CNY371.870 (CNY420.2131) |
| 50+ | CNY369.760 (CNY417.8288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY416.45 (CNY470.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19628240528Copy
Manufacturer Standard Lead Time9 weeks
Order Code3846431
Product RangeHan EMC/B, High Temp Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Locking Type2 Lever
Product RangeHan EMC/B, High Temp Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
Product Range
Han EMC/B, High Temp Series
Connector Body Material
Aluminum Body
For Use With
Harting Han EMC/B & Han High Temp Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245398
