Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.200 (CNY89.496) |
| 10+ | CNY78.080 (CNY88.2304) |
| 25+ | CNY76.950 (CNY86.9535) |
| 100+ | CNY74.720 (CNY84.4336) |
| 250+ | CNY73.230 (CNY82.7499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.20 (CNY89.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19620031445Copy
Manufacturer Standard Lead Time18 weeks
Order Code2765333
Product RangeHan EMC
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han 3A Inserts & Modules
Product RangeHan EMC
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19620031445 from Harting is a Han 3EMC hood top entry cable with double locking lever. The degree of protection is IP44 / IP67 is achieved with seal screw 09200009918 according to DIN EN 60529 standard.
- 1 x M25 size cable entry
- Limiting temperature range from -40°C to 125°C
- Zinc die-cast housing
- NBR seal
- Flammability rating meets UL94 V-0, steel with zinc-plated locking lever
- Protection class according to UL 50 is NEMA type 4/4X/12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han 3A Inserts & Modules
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han EMC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0809

