Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19590200702Copy
Order Code4655769
Product RangeHarting ICC Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.160 (CNY340.3108) |
| 10+ | CNY295.300 (CNY333.689) |
| 25+ | CNY289.430 (CNY327.0559) |
| 100+ | CNY274.060 (CNY309.6878) |
| 250+ | CNY268.310 (CNY303.1903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.16 (CNY340.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19590200702Copy
Order Code4655769
Product RangeHarting ICC Series
Technical Datasheet
Product RangeHarting ICC Series
No. of Contacts8Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting ICC Series Industrial Circular Connectors
Insert Arrangement-
Connector Shell Size20
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Harting ICC Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
8Contacts
Contact Termination Type
Crimp
For Use With
Harting ICC Series Industrial Circular Connectors
Connector Shell Size
20
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
