Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19590200701Copy
Manufacturer Standard Lead Time3 weeks
Order Code4655768
Product RangeHarting ICC Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.300 (CNY229.729) |
| 10+ | CNY193.200 (CNY218.316) |
| 25+ | CNY186.750 (CNY211.0275) |
| 100+ | CNY185.410 (CNY209.5133) |
| 250+ | CNY178.570 (CNY201.7841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.30 (CNY229.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19590200701Copy
Manufacturer Standard Lead Time3 weeks
Order Code4655768
Product RangeHarting ICC Series
Technical Datasheet
Product RangeHarting ICC Series
No. of Contacts8Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
Insert Arrangement-
Connector Shell Size20
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Harting ICC Series
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
8Contacts
Contact Termination Type
Crimp
For Use With
Harting ICC Series Industrial Circular Connectors
Connector Shell Size
20
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
